Documentos Técnicos
Especificações
Brand
KarcherTrabalho de Pressão
3.5bar
Power Rating
1900W
Supply Voltage
240V
Product Depth
236mm
Product Height
253mm
Product Width
360mm
Weight
3.1kg
Kit Includes
Childproof Safety Lock, Descaler Cartridge, Detail Nozzle, EasyFix + Extension Tube (2 x 0.5 m), Equipment, Floor Cleaning Kit, Hand Nozzle, Integrated Funnel, Integrated On/Off Switch, Microfibre Cover for Manual Nozzle, Parking Position, Round Brush (Small), Safety Valve, Steam Flow Regulation on Handle, Steam Hose with Gun 2 m
Plug Type
Type G - British 3-pin
Cable Length
4m
Model Number
SC3 Easyfix
País de Origem
Germany
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KarcherTrabalho de Pressão
3.5bar
Power Rating
1900W
Supply Voltage
240V
Product Depth
236mm
Product Height
253mm
Product Width
360mm
Weight
3.1kg
Kit Includes
Childproof Safety Lock, Descaler Cartridge, Detail Nozzle, EasyFix + Extension Tube (2 x 0.5 m), Equipment, Floor Cleaning Kit, Hand Nozzle, Integrated Funnel, Integrated On/Off Switch, Microfibre Cover for Manual Nozzle, Parking Position, Round Brush (Small), Safety Valve, Steam Flow Regulation on Handle, Steam Hose with Gun 2 m
Plug Type
Type G - British 3-pin
Cable Length
4m
Model Number
SC3 Easyfix
País de Origem
Germany