Documentos Técnicos
Especificações
Brand
KarcherFlow Rate
360L/h
Trabalho de Pressão
8MPa
Maximum Inlet Water Temperature
+40°C
Model Number
K2 COMPACT
Power Rating
1.4kW
Depth
176mm
Height
443mm
Width
280mm
Weight
4.7kg
Cable Length
4m
País de Origem
Germany
Detalhes do produto
Kärcher K2 Compact Pressure Washer
Compact yet powerful mobile pressure washer due to low weight and compact design. Ideal for frequent home and garden use such as cleaning outdoor furniture, bike and barbeque cleaning, outdoor tool cleaning and much more.
Supplied with
Hose adapter A3/4in, high pressure gun, 4m hose, detergent hose, single spray lance, Dirt blaster nozzle.
Pressure Washers
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KarcherFlow Rate
360L/h
Trabalho de Pressão
8MPa
Maximum Inlet Water Temperature
+40°C
Model Number
K2 COMPACT
Power Rating
1.4kW
Depth
176mm
Height
443mm
Width
280mm
Weight
4.7kg
Cable Length
4m
País de Origem
Germany
Detalhes do produto
Kärcher K2 Compact Pressure Washer
Compact yet powerful mobile pressure washer due to low weight and compact design. Ideal for frequent home and garden use such as cleaning outdoor furniture, bike and barbeque cleaning, outdoor tool cleaning and much more.
Supplied with
Hose adapter A3/4in, high pressure gun, 4m hose, detergent hose, single spray lance, Dirt blaster nozzle.