Karcher NT 55/1 Tact Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 7.5m Cable, UK Plug

Nº de Estoque RS: 818-3522Marca: KarcherPart Number: NT 55/1 TACT Bs
brand-logo
Ver tudo em Aspiradores de pó

Documentos Técnicos

Especificações

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Bag/Bagless

Bagless

Cable Length

7.5m

Dry Capacity

55L

Power Rating

1.38kW

Plug Type

Type G - British 3-pin

Model Number

NT 55/1 Tact

Includes

Antistatic System, Auto Shutdown, Castor with Brake, Container Material Plastic, Eco Filter System, Flat Pleated Filter PES, Heat Resistant Plastic Container, Maintenance Free Suction, Push Handle, Safety Class II, Sturdy Bumper, Tact Filter Clean

País de Origem

Germany

Detalhes do produto

Wet and Dry Vacuum Cleaner NT 55/1 Tact Bs

Powerful and extremely robust wet or dry vacuum. Equipped with TACT (Triggered Air draft Cleaning Technology). This system automatically shakes the dust filter every 15 seconds allowing the machine to pick up large quantities of fine dust whilst maintaining constant high suction power. Supplied without tools or hose and designed for use with Karchers bakers accessory kits.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Karcher NT 55/1 Tact Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 7.5m Cable, UK Plug

P.O.A.

Karcher NT 55/1 Tact Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 7.5m Cable, UK Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Bag/Bagless

Bagless

Cable Length

7.5m

Dry Capacity

55L

Power Rating

1.38kW

Plug Type

Type G - British 3-pin

Model Number

NT 55/1 Tact

Includes

Antistatic System, Auto Shutdown, Castor with Brake, Container Material Plastic, Eco Filter System, Flat Pleated Filter PES, Heat Resistant Plastic Container, Maintenance Free Suction, Push Handle, Safety Class II, Sturdy Bumper, Tact Filter Clean

País de Origem

Germany

Detalhes do produto

Wet and Dry Vacuum Cleaner NT 55/1 Tact Bs

Powerful and extremely robust wet or dry vacuum. Equipped with TACT (Triggered Air draft Cleaning Technology). This system automatically shakes the dust filter every 15 seconds allowing the machine to pick up large quantities of fine dust whilst maintaining constant high suction power. Supplied without tools or hose and designed for use with Karchers bakers accessory kits.