Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max - UKAS Calibrated

Nº de Estoque RS: 275-4748Marca: KeithleyPart Number: 2001-1
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum AC Voltage Measurement

775V ac

Absolute Maximum DC Voltage Measurement

1100V dc

Absolute Maximum DC Current Measurement

2.1A dc

Absolute Maximum AC Current Measurement

2.1A ac

Absolute Maximum Temperature Measurement

+1820°C

Model Number (p)

2001

Model Number (p)

2001

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 208.426,81

R$ 208.426,81 Each (Sem VAT)

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max - UKAS Calibrated

Calibration type

R$ 208.426,81

R$ 208.426,81 Each (Sem VAT)

Keithley 2001 Bench Digital Multimeter, True RMS, 2.1A ac Max, 2.1A dc Max, 775V ac Max - UKAS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, Crest Factor, DC Current, DC Voltage, Resistance, Temperature

Calibrated

UKAS

Absolute Maximum AC Voltage Measurement

775V ac

Absolute Maximum DC Voltage Measurement

1100V dc

Absolute Maximum DC Current Measurement

2.1A dc

Absolute Maximum AC Current Measurement

2.1A ac

Absolute Maximum Temperature Measurement

+1820°C

Model Number (p)

2001

Model Number (p)

2001

País de Origem

China