Uso duplo

Keithley 2220-30-1 Series Bench Power Supply, 0 → 30V, 1.5A, 2-Output, 90W

Nº de Estoque RS: 768-3431Marca: KeithleyPart Number: 2220-30-1Distrelec Article No.: 11038615
brand-logo
Ver tudo em Equipamentos de Bancada de Força

Documentos Técnicos

Especificações

Series

2220-30-1

Model Number

2220-30-1

Number of Outputs

2

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5A

Power Rating

90W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Distrelec Product Id

11038615

País de Origem

China

Detalhes do produto

Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies

The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies

Informações de estoque temporariamente indisponíveis.

R$ 47.299,92

R$ 47.299,92 Each (Sem VAT)

Keithley 2220-30-1 Series Bench Power Supply, 0 → 30V, 1.5A, 2-Output, 90W

R$ 47.299,92

R$ 47.299,92 Each (Sem VAT)

Keithley 2220-30-1 Series Bench Power Supply, 0 → 30V, 1.5A, 2-Output, 90W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

2220-30-1

Model Number

2220-30-1

Number of Outputs

2

Output Voltage

0 → 30V

Supply Voltage

120 V ac, 240 V ac

Output Current

1.5A

Power Rating

90W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Output Connector

Binding Post Terminal

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Distrelec Product Id

11038615

País de Origem

China

Detalhes do produto

Keithley 2220-30-1 and 2220G-30-1 Programmable Dual DC Power Supplies

The Model 2220-30-1 programmable dual channel DC power supply combines two channels of output power to cost-effectively characterise and test a wide range of devices, circuit boards, modules and products that require more than one power source. Each channel is capable of outputting up to 30V and up to 1.5A. The 2220-30-1 offers performance, versatility and ease of use to maximise the information from characterisation or test as quickly and as easily as possible. It performs as effectively in automated test systems as in manual instrument configurations. USB interface is standard, for remote control, and the 'G' version adds a GPIB interface.

Keithley Power Supplies