Documentos Técnicos
Especificações
Brand
KeithleySeries
2260B
Model Number
2260B-250-9
Number of Outputs
1
Output Voltage
0 → 250V
Supply Voltage
80 → 265V ac
Output Current
9A
Power Rating
720W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Plug-In Terminal Block
País de Origem
China
Detalhes do produto
Keithley Series 2260B Programmable DC Power Supplies
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
Supplied with
2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord
Keithley Power Supplies
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KeithleySeries
2260B
Model Number
2260B-250-9
Number of Outputs
1
Output Voltage
0 → 250V
Supply Voltage
80 → 265V ac
Output Current
9A
Power Rating
720W
Number of Displays
1
Type
Digital
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Plug-In Terminal Block
País de Origem
China
Detalhes do produto
Keithley Series 2260B Programmable DC Power Supplies
Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.
Supplied with
2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord