Documentos Técnicos
Especificações
Brand
KeithleySeries
2380
Load Type
Programmable
Constant Voltage Mode Range
0.1 → 500 V
Constant Current Mode Range
0 → 15 A
Constant Resistance Mode Range
10 → 7500Ω
Constant Wattage Mode Range
0 → 200 W
Rack Units
2 U
País de Origem
China
Detalhes do produto
Keithley 2380 Series Programmable DC Electronic Loads
Keithley Series 2380 programmable DC electronic loads can sink a wide range of voltages and currents. The 200 W model 2380-500-15 ( 917-6569 ) can accept up to 500 V or 15 A. The 250 W model 2380-120-60 ( 917-6566 ) can accept up to 120 V or 60 A. The 750 W model 2380-500-30 ( 917-6563 ) can accept up to 500 V or 30 A. These single-output, stand-alone DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR) or constant power (CP) mode. They can be configured to provide a dynamically changing load to the DC source with up to 25 kHz of dynamic cycling, superior voltage/current resolution and readback accuracy, and multiple interface choices.
Supplied with
Quick start guide, documentation CD, power cord
R$ 95.083,31
R$ 95.083,31 Each (Sem VAT)
1
R$ 95.083,31
R$ 95.083,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KeithleySeries
2380
Load Type
Programmable
Constant Voltage Mode Range
0.1 → 500 V
Constant Current Mode Range
0 → 15 A
Constant Resistance Mode Range
10 → 7500Ω
Constant Wattage Mode Range
0 → 200 W
Rack Units
2 U
País de Origem
China
Detalhes do produto
Keithley 2380 Series Programmable DC Electronic Loads
Keithley Series 2380 programmable DC electronic loads can sink a wide range of voltages and currents. The 200 W model 2380-500-15 ( 917-6569 ) can accept up to 500 V or 15 A. The 250 W model 2380-120-60 ( 917-6566 ) can accept up to 120 V or 60 A. The 750 W model 2380-500-30 ( 917-6563 ) can accept up to 500 V or 30 A. These single-output, stand-alone DC electronic loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR) or constant power (CP) mode. They can be configured to provide a dynamically changing load to the DC source with up to 25 kHz of dynamic cycling, superior voltage/current resolution and readback accuracy, and multiple interface choices.
Supplied with
Quick start guide, documentation CD, power cord