Keithley DMM6500 Touchscreen Bench 6.5 Digital Multimeter, True RMS, 10.1A ac Max, 10.1A dc Max, 750V ac Max - RS

Nº de Estoque RS: 173-9962Marca: KeithleyPart Number: DMM6500
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Multimeter Type

Touchscreen Bench

Model Number p

DMM6500

Display Type

6.5 Digital

Model Number (p)

DMM6500

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature

Absolute Maximum DC Current Measurement

10.1A dc

Absolute Maximum AC Current Measurement

10.1A ac

Absolute Maximum Resistance Measurement

120MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1010V dc

Absolute Maximum Capacitance Measurement

120µF

Absolute Maximum Temperature Measurement

+1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760°C

Maximum Frequency

300kHz

Resistance Measurement Resolution

1µΩ

Capacitance Measurement Resolution

0.1pF

Safety Category Level

CAT II

Temperature Measurement Resolution

0.001°C

Maximum Operating Temperature

+50°C

Width

387.4mm

Length

224mm

Dimensions

224 x 387.4 x 107.2mm

Minimum Operating Temperature

0°C

Height

107.2mm

Weight

4.5kg

Safety Category Voltage

1000V

Battery Type

Li-Ion

País de Origem

China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Keithley DMM6500 Touchscreen Bench 6.5 Digital Multimeter, True RMS, 10.1A ac Max, 10.1A dc Max, 750V ac Max - RS

Calibration type

P.O.A.

Keithley DMM6500 Touchscreen Bench 6.5 Digital Multimeter, True RMS, 10.1A ac Max, 10.1A dc Max, 750V ac Max - RS
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Multimeter Type

Touchscreen Bench

Model Number p

DMM6500

Display Type

6.5 Digital

Model Number (p)

DMM6500

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Period, Resistance, Temperature

Absolute Maximum DC Current Measurement

10.1A dc

Absolute Maximum AC Current Measurement

10.1A ac

Absolute Maximum Resistance Measurement

120MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1010V dc

Absolute Maximum Capacitance Measurement

120µF

Absolute Maximum Temperature Measurement

+1000 °C, +1300 °C, +1372 °C, +1768 °C, +1820 °C, +400 °C, +760°C

Maximum Frequency

300kHz

Resistance Measurement Resolution

1µΩ

Capacitance Measurement Resolution

0.1pF

Safety Category Level

CAT II

Temperature Measurement Resolution

0.001°C

Maximum Operating Temperature

+50°C

Width

387.4mm

Length

224mm

Dimensions

224 x 387.4 x 107.2mm

Minimum Operating Temperature

0°C

Height

107.2mm

Weight

4.5kg

Safety Category Voltage

1000V

Battery Type

Li-Ion

País de Origem

China