KEMET A72 Polypropylene Film Capacitor, 500 V ac, 2000 V dc, ±10%, 1nF, Through Hole

Nº de Estoque RS: 174-6297Marca: KEMETPart Number: A72UK1100AA00K
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

1nF

Voltage

500 V ac, 2000 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

A72

Length

20.5mm

Depth

8.5mm

Lead Length

40mm

Dimensions

8.5 Dia. x 20.5mm

Dielectric

Polypropylene

Terminal Type

Axial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1 % @ 100 kHz

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 528,60

R$ 264,30 Each (In a Pack of 2) (Sem VAT)

KEMET A72 Polypropylene Film Capacitor, 500 V ac, 2000 V dc, ±10%, 1nF, Through Hole

R$ 528,60

R$ 264,30 Each (In a Pack of 2) (Sem VAT)

KEMET A72 Polypropylene Film Capacitor, 500 V ac, 2000 V dc, ±10%, 1nF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 48R$ 264,30R$ 528,60
50 - 98R$ 179,21R$ 358,42
100 - 248R$ 163,72R$ 327,44
250 - 498R$ 156,23R$ 312,46
500+R$ 149,52R$ 299,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

1nF

Voltage

500 V ac, 2000 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

A72

Length

20.5mm

Depth

8.5mm

Lead Length

40mm

Dimensions

8.5 Dia. x 20.5mm

Dielectric

Polypropylene

Terminal Type

Axial

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1 % @ 100 kHz

País de Origem

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em