AE0707D08H09DF, Ceramic Resonator 1.4μF 0707, 9 x 7.4 x 7.4mm

Nº de Estoque RS: 183-7430Marca: KEMETPart Number: AE0707D08H09DF
brand-logo
Ver tudo em Ressonador Cerâmico

Documentos Técnicos

Especificações

Brand

KEMET

Load Capacitance

1.4µF

Mounting Type

Surface Mount

Package Type

0707

Dimensions

9 x 7.4 x 7.4mm

Height

7.4mm

Length

9mm

Maximum Operating Temperature

85°C

Width_SC_PC

7.4mm

Minimum Operating Temperature

-25°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.691,72

R$ 3.691,72 Each (Sem VAT)

AE0707D08H09DF, Ceramic Resonator 1.4μF 0707, 9 x 7.4 x 7.4mm

R$ 3.691,72

R$ 3.691,72 Each (Sem VAT)

AE0707D08H09DF, Ceramic Resonator 1.4μF 0707, 9 x 7.4 x 7.4mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Load Capacitance

1.4µF

Mounting Type

Surface Mount

Package Type

0707

Dimensions

9 x 7.4 x 7.4mm

Height

7.4mm

Length

9mm

Maximum Operating Temperature

85°C

Width_SC_PC

7.4mm

Minimum Operating Temperature

-25°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more