KEMET 180μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A181EB550

Nº de Estoque RS: 173-4244Marca: KEMETPart Number: ALC10A181EB550
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

180µF

Voltage

550V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 30mm

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc

Lead Pitch

10mm

Equivalent Series Resistance

1.936Ω

Tolerance

±20%

Ripple Current

1.6 A @ 100 Hz, 2.62 A @ 10 kHz

Series

ALC10

Polarised

Polar

Leakage Current

0.594 mA

País de Origem

Portugal

Detalhes do produto

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.997,92

R$ 263,86 Each (In a Bag of 72) (Sem VAT)

KEMET 180μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A181EB550

R$ 18.997,92

R$ 263,86 Each (In a Bag of 72) (Sem VAT)

KEMET 180μF Aluminium Electrolytic Capacitor 550V dc, Snap-In - ALC10A181EB550
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

180µF

Voltage

550V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 30mm

Height

30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/550V dc/Ir, 29000 h @ +85 °C/550V dc

Lead Pitch

10mm

Equivalent Series Resistance

1.936Ω

Tolerance

±20%

Ripple Current

1.6 A @ 100 Hz, 2.62 A @ 10 kHz

Series

ALC10

Polarised

Polar

Leakage Current

0.594 mA

País de Origem

Portugal

Detalhes do produto

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more