Documentos Técnicos
Especificações
Brand
KEMETCapacitance
68µF
Voltage
550V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
10000 h @ +85 °C/550V dc/Ir, 16000 h @ +85 °C/550V dc
Equivalent Series Resistance
5.038Ω
Leakage Current
0.2244 mA
Tolerance
±20%
Ripple Current
1.29 A @ 10 kHz, 770 mA @ 100 Hz
Series
ALC10
Polarised
Polar
País de Origem
Portugal
Detalhes do produto
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
R$ 27.212,40
R$ 151,18 Each (In a Bag of 180) (Sem VAT)
180
R$ 27.212,40
R$ 151,18 Each (In a Bag of 180) (Sem VAT)
180
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
68µF
Voltage
550V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 35mm
Height
35mm
Length
35mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
10000 h @ +85 °C/550V dc/Ir, 16000 h @ +85 °C/550V dc
Equivalent Series Resistance
5.038Ω
Leakage Current
0.2244 mA
Tolerance
±20%
Ripple Current
1.29 A @ 10 kHz, 770 mA @ 100 Hz
Series
ALC10
Polarised
Polar
País de Origem
Portugal
Detalhes do produto
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).