KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400

Nº de Estoque RS: 172-6896Marca: KEMETPart Number: ALC10C102EL400
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

1000µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 80mm

Height

80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.5mm

Lifetime

18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc

Equivalent Series Resistance

120 mΩ @ 100 kHz

Ripple Current

5 A @ 100Hz

Series

ALC10

Polarised

Polar

Leakage Current

2.4 mA

Tolerance

±20%

Detalhes do produto

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.158,68

R$ 476,63 Each (In a Bag of 36) (Sem VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400

R$ 17.158,68

R$ 476,63 Each (In a Bag of 36) (Sem VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

1000µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 80mm

Height

80mm

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.5mm

Lifetime

18000 h @ +85 °C/400V dc/Ir, 29000 h @ +85 °C/400V dc

Equivalent Series Resistance

120 mΩ @ 100 kHz

Ripple Current

5 A @ 100Hz

Series

ALC10

Polarised

Polar

Leakage Current

2.4 mA

Tolerance

±20%

Detalhes do produto

ALC10 Series

Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more