KEMET 150μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A151DB500

Nº de Estoque RS: 172-6861Marca: KEMETPart Number: ALS30A151DB500
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

150µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc

Equivalent Series Resistance

930mΩ

Tolerance

±20%

Ripple Current

2A

Series

ALS30

Polarised

Polar

Leakage Current

0.45 mA

Detalhes do produto

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.351,30

R$ 270,26 Each (In a Bag of 5) (Sem VAT)

KEMET 150μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A151DB500

R$ 1.351,30

R$ 270,26 Each (In a Bag of 5) (Sem VAT)

KEMET 150μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A151DB500
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

150µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc

Equivalent Series Resistance

930mΩ

Tolerance

±20%

Ripple Current

2A

Series

ALS30

Polarised

Polar

Leakage Current

0.45 mA

Detalhes do produto

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more