Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET 150μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A151DB500

Nº de Estoque RS: 381-9425Marca: KEMETPart Number: ALS30A151DB500
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

150µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

930mΩ

Leakage Current

0.45 mA

Series

ALS30

Ripple Current

2A

Detalhes do produto

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
CAPACITOR, 150UF, 500V
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 271,20

R$ 271,20 Each (Sem VAT)

KEMET 150μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A151DB500
Selecione o tipo de embalagem

R$ 271,20

R$ 271,20 Each (Sem VAT)

KEMET 150μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A151DB500
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
CAPACITOR, 150UF, 500V
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

150µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Length

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lifetime

11000 h @ +85 °C/500V dc/Ir, 22000 h @ +85 °C/500V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

930mΩ

Leakage Current

0.45 mA

Series

ALS30

Ripple Current

2A

Detalhes do produto

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
CAPACITOR, 150UF, 500V
P.O.A.Each (Sem VAT)