KEMET 510μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A511DB450

Nº de Estoque RS: 144-3409Marca: KEMETPart Number: ALS70A511DB450
brand-logo
Ver tudo em Capacitadores de Alumínio

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

510µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lead Pitch

12.8mm

Lifetime

22000h

Equivalent Series Resistance

336mΩ

Ripple Current

6.9A

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

País de Origem

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 297,42

R$ 297,42 Each (Sem VAT)

KEMET 510μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A511DB450

R$ 297,42

R$ 297,42 Each (Sem VAT)

KEMET 510μF Aluminium Electrolytic Capacitor 450V dc, Screw Terminal - ALS70A511DB450
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 297,42
10 - 24R$ 281,16
25 - 49R$ 260,86
50 - 99R$ 245,70
100+R$ 227,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

510µF

Voltage

450V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

36 (Dia.) x 62mm

Height

62mm

Minimum Operating Temperature

-40°C

Diameter

36mm

Maximum Operating Temperature

+85°C

Lead Pitch

12.8mm

Lifetime

22000h

Equivalent Series Resistance

336mΩ

Ripple Current

6.9A

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

País de Origem

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more