KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Nº de Estoque RS: 298-9309Marca: KEMETPart Number: C0805C103K1RACTUDistrelec Article No.: 30031705
brand-logo

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Mexico

Detalhes do produto

KEMET C0805 Series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 7,50

R$ 0,30 Each (In a Pack of 25) (Sem VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Selecione o tipo de embalagem

R$ 7,50

R$ 0,30 Each (In a Pack of 25) (Sem VAT)

KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 225R$ 0,30R$ 7,50
250 - 1225R$ 0,19R$ 4,75
1250 - 2475R$ 0,13R$ 3,25
2500 - 12475R$ 0,13R$ 3,25
12500+R$ 0,11R$ 2,75
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Mexico

Detalhes do produto

KEMET C0805 Series

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Você pode estar interessado em