Documentos Técnicos
Especificações
Brand
KEMETCapacitance
470nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.3 x 1.6 x 1.7mm
Length
3.3mm
Depth
1.6mm
Height
1.7mm
Series
G or R Series - 175°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Maximum Operating Temperature
+175°C
País de Origem
Mexico
Detalhes do produto
KEMET 1206 High Temperature
Kemet C1206 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.
1206 Range
R$ 83,10
R$ 83,10 Each (Sem VAT)
Padrão
1
R$ 83,10
R$ 83,10 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 83,10 |
10 - 24 | R$ 56,48 |
25 - 49 | R$ 54,72 |
50 - 249 | R$ 49,32 |
250+ | R$ 34,75 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
470nF
Voltage
50V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.3 x 1.6 x 1.7mm
Length
3.3mm
Depth
1.6mm
Height
1.7mm
Series
G or R Series - 175°C
Minimum Operating Temperature
-55°C
Suppression Class
Class II
Maximum Operating Temperature
+175°C
País de Origem
Mexico
Detalhes do produto
KEMET 1206 High Temperature
Kemet C1206 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.