KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Nº de Estoque RS: 169-6677Marca: KEMETPart Number: C320C104K1R5TA
brand-logo

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

País de Origem

Mexico

Detalhes do produto

C315/C317/C320/C322/C330/C331 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.880,00

R$ 1,88 Each (In a Bag of 1000) (Sem VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

R$ 1.880,00

R$ 1,88 Each (In a Bag of 1000) (Sem VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
1000 - 1000R$ 1,88R$ 1.880,00
2000+R$ 1,78R$ 1.780,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

100nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.81 x 6.6mm

Length

5.08mm

Depth

3.81mm

Height

6.6mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Lead Spacing

2.54 mm

País de Origem

Mexico

Detalhes do produto

C315/C317/C320/C322/C330/C331 Series

Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more