Documentos Técnicos
Especificações
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
País de Origem
Mexico
Detalhes do produto
AxiMax Series
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
R$ 798,00
R$ 2,66 Each (In a Bag of 300) (Sem VAT)
300
R$ 798,00
R$ 2,66 Each (In a Bag of 300) (Sem VAT)
300
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
100nF
Voltage
50V dc
Mounting Type
Axial
Dielectric
Z5U
Tolerance
±20%
Dimensions
2.54 x 4.32mm
Length
4.32mm
Series
Aximax 400
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
+10°C
País de Origem
Mexico
Detalhes do produto
AxiMax Series
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.