Documentos Técnicos
Especificações
Brand
KEMETCapacitance
100µF
Voltage
500V dc
Tolerance
±10%
Series
C4AQ
Automotive Standard
AEC-Q200
Lead Pitch
52.5mm
Length
57.5mm
Depth
30mm
Lead Length
6mm
Height
45mm
Equivalent Series Resistance
3mΩ
Dimensions
57.5 x 30 x 45mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Lead Diameter
1.2mm
País de Origem
China
R$ 522,19
R$ 522,19 Each (Sem VAT)
Padrão
1
R$ 522,19
R$ 522,19 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 522,19 |
5 - 9 | R$ 503,72 |
10 - 19 | R$ 486,02 |
20+ | R$ 468,61 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
100µF
Voltage
500V dc
Tolerance
±10%
Series
C4AQ
Automotive Standard
AEC-Q200
Lead Pitch
52.5mm
Length
57.5mm
Depth
30mm
Lead Length
6mm
Height
45mm
Equivalent Series Resistance
3mΩ
Dimensions
57.5 x 30 x 45mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Dissipation Factor
0.02%
Lead Diameter
1.2mm
País de Origem
China