Documentos Técnicos
Especificações
Brand
KEMETCapacitance
330nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4C
Length
44mm
Equivalent Series Resistance
6mΩ
Dimensions
28.5 (Dia.) x 44mm
Dielectric
Metallised Polypropylene
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.
R$ 161,34
R$ 161,34 Each (Sem VAT)
1
R$ 161,34
R$ 161,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 161,34 |
10 - 49 | R$ 147,89 |
50 - 99 | R$ 130,10 |
100 - 249 | R$ 107,06 |
250+ | R$ 95,65 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
330nF
Voltage
2kV dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4C
Length
44mm
Equivalent Series Resistance
6mΩ
Dimensions
28.5 (Dia.) x 44mm
Dielectric
Metallised Polypropylene
Lead Diameter
1.2mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Detalhes do produto
C4C/C4G Series
The KEMET C4C/C4G series of polypropylene film capacitors are self healing, with high ripple current and low losses. With high contract reliability, these capacitors are ideal for high frequency applications.
These film capacitors are ideal for use in power semiconductor circuits to suppress or attenuate undesired voltage peaks in electronic ballasts and motor applications. Suitable applications for both series include blocking, clamping and coupling/decoupling.