KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3

Nº de Estoque RS: 136-5119Marca: KEMETPart Number: C9TS6MD5830AARX
brand-logo

Documentos Técnicos

Especificações

Brand

KEMET

Width_SC_PC

85mm

kvar 50Hz

15kvar

Capacitance

3 x 83µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+55°C

Voltage

440V ac

Minimum Operating Temperature

-25°C

Series

C9T

Mounting Type

Stud Mount

Height

230mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance Plus

+10%

Terminal Type

Screw Clamp

País de Origem

Bulgaria

Detalhes do produto

KEMET C9T Series PFC Capacitors

KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 14.223,42

R$ 1.580,38 Each (In a Box of 9) (Sem VAT)

KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3

R$ 14.223,42

R$ 1.580,38 Each (In a Box of 9) (Sem VAT)

KEMET Power Factor Correction Capacitor (PFC) 3 x 83μF 15kvar 3

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Caixa
9 - 9R$ 1.580,38R$ 14.223,42
18+R$ 1.492,34R$ 13.431,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Width_SC_PC

85mm

kvar 50Hz

15kvar

Capacitance

3 x 83µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+55°C

Voltage

440V ac

Minimum Operating Temperature

-25°C

Series

C9T

Mounting Type

Stud Mount

Height

230mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance Plus

+10%

Terminal Type

Screw Clamp

País de Origem

Bulgaria

Detalhes do produto

KEMET C9T Series PFC Capacitors

KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more