KEMET 0.47F Supercapacitor -20 → +80% Tolerance, Supercap FC 3.5V dc, Surface Mount

Nº de Estoque RS: 135-5814Marca: KEMETPart Number: FCS0V474ZFTBR24
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

0.47F

Voltage

3.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

10.7mm

Dimensions

10.7 x 10.8 x 8.5mm

Lead Pitch

5mm

Equivalent Series Resistance

50Ω

Series

Supercap FC

Tolerance

-20 → +80%

Depth

8.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Surface Mount

Lead Spacing

5 mm

Product Diameter

10.7mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Detalhes do produto

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 16.370,00

R$ 32,74 Each (On a Reel of 500) (Sem VAT)

KEMET 0.47F Supercapacitor -20 → +80% Tolerance, Supercap FC 3.5V dc, Surface Mount

R$ 16.370,00

R$ 32,74 Each (On a Reel of 500) (Sem VAT)

KEMET 0.47F Supercapacitor -20 → +80% Tolerance, Supercap FC 3.5V dc, Surface Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

0.47F

Voltage

3.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

10.7mm

Dimensions

10.7 x 10.8 x 8.5mm

Lead Pitch

5mm

Equivalent Series Resistance

50Ω

Series

Supercap FC

Tolerance

-20 → +80%

Depth

8.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Surface Mount

Lead Spacing

5 mm

Product Diameter

10.7mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Detalhes do produto

FC Series SMT Super Capacitors

KEMET FC Supercapacitors are surface mount capacitors for use with high energy applications. These supercapacitors are designed especially for reflow soldering, allowing them to be attached to the printed circuit board directly.

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more