Documentos Técnicos
Especificações
Brand
KEMETCapacitance
0.1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
10.5 x 6.5 x 11.5mm
Lead Pitch
5mm
Equivalent Series Resistance
100Ω
Lifetime
1000h
Series
Supercap FM
Tolerance
-20 → +80%
Depth
11.5mm
Dielectric Material Family
Electrical Double Layer
Terminal Type
Radial
Lead Spacing
5 mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Detalhes do produto
KEMET FM Series Super Capacitors
KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.
Aluminium (EDLC) Super Capacitors
R$ 88,94
R$ 44,47 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 88,94
R$ 44,47 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 44,47 | R$ 88,94 |
10 - 48 | R$ 38,42 | R$ 76,84 |
50 - 98 | R$ 34,28 | R$ 68,56 |
100 - 248 | R$ 30,31 | R$ 60,62 |
250+ | R$ 28,30 | R$ 56,60 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
0.1F
Voltage
5.5V dc
Mounting Type
Through Hole
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Dimensions
10.5 x 6.5 x 11.5mm
Lead Pitch
5mm
Equivalent Series Resistance
100Ω
Lifetime
1000h
Series
Supercap FM
Tolerance
-20 → +80%
Depth
11.5mm
Dielectric Material Family
Electrical Double Layer
Terminal Type
Radial
Lead Spacing
5 mm
Polarised
Polar
Capacitor Family
Electric Double Layer
Detalhes do produto
KEMET FM Series Super Capacitors
KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.