KEMET 22mF Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole

Nº de Estoque RS: 135-6154Marca: KEMETPart Number: FME0H223ZF
brand-logo
Ver tudo em Supercapacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

22mF

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

10.5 x 5 x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

40Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Depth

11.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

5 mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Detalhes do produto

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 97,52

R$ 48,76 Each (In a Pack of 2) (Sem VAT)

KEMET 22mF Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole

R$ 97,52

R$ 48,76 Each (In a Pack of 2) (Sem VAT)

KEMET 22mF Supercapacitor -20 → +80% Tolerance, Supercap FM 5.5V dc, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 48,76R$ 97,52
10 - 48R$ 43,33R$ 86,66
50 - 98R$ 38,95R$ 77,90
100 - 248R$ 34,02R$ 68,04
250+R$ 32,00R$ 64,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

22mF

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

10.5 x 5 x 11.5mm

Lead Pitch

5mm

Equivalent Series Resistance

40Ω

Lifetime

1000h

Series

Supercap FM

Tolerance

-20 → +80%

Depth

11.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Lead Spacing

5 mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Detalhes do produto

KEMET FM Series Super Capacitors

KEMET FM series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more