Documentos Técnicos
Especificações
Brand
KEMETCapacitance
10µF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MMK
Lead Pitch
22.5mm
Length
26mm
Depth
9mm
Height
18.5mm
Dimensions
9 x 18.5 x 26mm
Dielectric
Polyester
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
País de Origem
Indonesia
Detalhes do produto
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
R$ 385,40
R$ 77,08 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 385,40
R$ 77,08 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 77,08 | R$ 385,40 |
50 - 245 | R$ 56,81 | R$ 284,05 |
250 - 995 | R$ 41,18 | R$ 205,90 |
1000 - 2495 | R$ 40,18 | R$ 200,90 |
2500+ | R$ 39,73 | R$ 198,65 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
10µF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MMK
Lead Pitch
22.5mm
Length
26mm
Depth
9mm
Height
18.5mm
Dimensions
9 x 18.5 x 26mm
Dielectric
Polyester
Minimum Operating Temperature
-55°C
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
País de Origem
Indonesia
Detalhes do produto
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.