KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole

Nº de Estoque RS: 173-4977Marca: KEMETPart Number: MMK22.5475K63D13L4TRAY
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

4.7µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

6.5mm

Height

14.5mm

Dimensions

6.5 x 14.5 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

País de Origem

Indonesia

Detalhes do produto

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.124,60

R$ 21,90 Each (In a Tray of 234) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole

R$ 5.124,60

R$ 21,90 Each (In a Tray of 234) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 4.7μF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

4.7µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

22.5mm

Length

26mm

Depth

6.5mm

Height

14.5mm

Dimensions

6.5 x 14.5 x 26mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

País de Origem

Indonesia

Detalhes do produto

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more