KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole

Nº de Estoque RS: 173-4804Marca: KEMETPart Number: MMK5223J100J01L15.0CBULK
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

22nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.120,00

R$ 2,56 Each (In a Bag of 2000) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole

R$ 5.120,00

R$ 2,56 Each (In a Bag of 2000) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 22nF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
2000 - 2000R$ 2,56R$ 5.120,00
4000+R$ 2,21R$ 4.420,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

22nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more