KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole

Nº de Estoque RS: 191-985Marca: KEMETPart Number: MMK5225K63J06L4BULK
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

2.2µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

7.2mm

Height

13mm

Dimensions

7.2 x 13 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

País de Origem

Indonesia

Detalhes do produto

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 124,70

R$ 24,94 Each (In a Pack of 5) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole
Selecione o tipo de embalagem

R$ 124,70

R$ 24,94 Each (In a Pack of 5) (Sem VAT)

KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 24,94R$ 124,70
50 - 95R$ 16,14R$ 80,70
100 - 245R$ 13,87R$ 69,35
250 - 495R$ 13,04R$ 65,20
500+R$ 11,38R$ 56,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

2.2µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

5mm

Length

7.2mm

Depth

7.2mm

Height

13mm

Dimensions

7.2 x 13 x 7.2mm

Dielectric

Polyester

Lead Diameter

0.5mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

País de Origem

Indonesia

Detalhes do produto

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em