KEMET PME271E Metallized Paper Film Capacitor, 300 V ac, 630 V dc, ±20%, 22nF, Through Hole

Nº de Estoque RS: 165-0012Marca: KEMETPart Number: PME271E522MR30
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

22nF

Voltage

300 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271E

Lead Pitch

15.2mm

Suppression Class

X1

Length

18.5mm

Depth

7.3mm

Lead Length

30mm

Height

13mm

Dimensions

18.5 x 7.3 x 13mm

Dielectric

Metallized Paper

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

País de Origem

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 264,50

R$ 52,90 Each (In a Pack of 5) (Sem VAT)

KEMET PME271E Metallized Paper Film Capacitor, 300 V ac, 630 V dc, ±20%, 22nF, Through Hole

R$ 264,50

R$ 52,90 Each (In a Pack of 5) (Sem VAT)

KEMET PME271E Metallized Paper Film Capacitor, 300 V ac, 630 V dc, ±20%, 22nF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 52,90R$ 264,50
50 - 95R$ 49,98R$ 249,90
100 - 245R$ 46,93R$ 234,65
250 - 495R$ 44,83R$ 224,15
500+R$ 40,39R$ 201,95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

22nF

Voltage

300 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271E

Lead Pitch

15.2mm

Suppression Class

X1

Length

18.5mm

Depth

7.3mm

Lead Length

30mm

Height

13mm

Dimensions

18.5 x 7.3 x 13mm

Dielectric

Metallized Paper

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Dissipation Factor

1.3%

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

País de Origem

Finland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more