Documentos Técnicos
Especificações
Brand
KEMETCapacitance
1nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
10.2mm
Suppression Class
X2
Length
13.5mm
Depth
3.9mm
Height
7.5mm
Dimensions
13.5 x 3.9 x 7.5mm
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Detalhes do produto
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL
R$ 8.390,00
R$ 8,39 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 8.390,00
R$ 8,39 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
1000 - 1000 | R$ 8,39 | R$ 8.390,00 |
2000 - 2000 | R$ 8,15 | R$ 8.150,00 |
3000+ | R$ 7,96 | R$ 7.960,00 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
1nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
10.2mm
Suppression Class
X2
Length
13.5mm
Depth
3.9mm
Height
7.5mm
Dimensions
13.5 x 3.9 x 7.5mm
Lead Diameter
0.6mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Detalhes do produto
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL