Documentos Técnicos
Especificações
Brand
KEMETCapacitance
10nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
5.2mm
Height
10.5mm
Dimensions
18.5 x 5.2 x 10.5mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Detalhes do produto
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL
R$ 867,50
R$ 17,35 Each (In a Pack of 50) (Sem VAT)
50
R$ 867,50
R$ 17,35 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 50 | R$ 17,35 | R$ 867,50 |
100 - 200 | R$ 14,95 | R$ 747,50 |
250 - 450 | R$ 13,40 | R$ 670,00 |
500 - 1950 | R$ 11,80 | R$ 590,00 |
2000+ | R$ 11,05 | R$ 552,50 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
10nF
Voltage
250V ac
Mounting Type
Through Hole
Tolerance
±20%
Series
PME271
Lead Pitch
15.2mm
Suppression Class
X2
Length
18.5mm
Depth
5.2mm
Height
10.5mm
Dimensions
18.5 x 5.2 x 10.5mm
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Detalhes do produto
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL