Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole

Nº de Estoque RS: 533-0592PMarca: KEMETPart Number: PME295RB4220MR30
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

2.2nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

6.5mm

Height

12.5mm

Dimensions

18 x 6.5 x 12.5mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

País de Origem

Finland

Detalhes do produto

PME 295 Metallised Paper

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN132400

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Box) (Sem VAT)

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Box) (Sem VAT)

KEMET PME295 Paper Capacitor, 480V ac, ±20%, 2.2nF, Through Hole
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

2.2nF

Voltage

480V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME295

Lead Pitch

15mm

Suppression Class

Y1

Length

18mm

Depth

6.5mm

Height

12.5mm

Dimensions

18 x 6.5 x 12.5mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+115°C

Minimum Operating Temperature

-40°C

País de Origem

Finland

Detalhes do produto

PME 295 Metallised Paper

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN132400

Y Class - Y1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more