KEMET RC Capacitor 100nF 22Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

Nº de Estoque RS: 173-4971Marca: KEMETPart Number: PMR209MC6100M022R30
brand-logo
Ver tudo em Condensadores de Rede RC

Documentos Técnicos

Especificações

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

22Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 7.6 x 14mm

Depth

7.6mm

Height

14mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

País de Origem

Finland

Detalhes do produto

PMR 209 Series

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE

Informações de estoque temporariamente indisponíveis.

R$ 5.095,00

R$ 20,38 Each (In a Bag of 250) (Sem VAT)

KEMET RC Capacitor 100nF 22Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series

R$ 5.095,00

R$ 20,38 Each (In a Bag of 250) (Sem VAT)

KEMET RC Capacitor 100nF 22Ω Tolerance ±20% 250 V ac, 630 V dc 1-way Through Hole PMR209 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

KEMET

Series

PMR209

Capacitance

100nF

Voltage

250 V ac, 630V dc

Resistance

22Ω

Mounting Type

Through Hole

Dielectric

Metallised Paper

Number of Elements

1

Capacitance Tolerance

±20%

Resistance Tolerance

±30%

Dimensions

24 x 7.6 x 14mm

Depth

7.6mm

Height

14mm

Length

24mm

Operating Temperature Range

-40 °C → +85 °C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

País de Origem

Finland

Detalhes do produto

PMR 209 Series

Warning

These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.

Approvals

SEMKO, NEMKO, DEMKO, UL,VDE