KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole

Nº de Estoque RS: 121-5449Marca: KEMETPart Number: PZB300MC11R30Distrelec Article No.: 16564934
brand-logo
Ver tudo em Film Capacitors

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PZB300

Lead Pitch

20mm

Suppression Class

X2 + 2xY2

Length

24mm

Depth

12.5mm

Height

16mm

Dimensions

24 x 12.5 x 16mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

País de Origem

Finland

Detalhes do produto

PZB 300 Series

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN 132400

Delta Suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 79,99

R$ 79,99 Each (Sem VAT)

KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole

R$ 79,99

R$ 79,99 Each (Sem VAT)

KEMET PZB300 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 79,99
10 - 49R$ 65,12
50 - 99R$ 59,18
100 - 249R$ 52,70
250+R$ 47,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

KEMET

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PZB300

Lead Pitch

20mm

Suppression Class

X2 + 2xY2

Length

24mm

Depth

12.5mm

Height

16mm

Dimensions

24 x 12.5 x 16mm

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

País de Origem

Finland

Detalhes do produto

PZB 300 Series

Warning

Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL, CSA

Standards

EN 132400

Delta Suppression

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em