Documentos Técnicos
Especificações
Brand
KEMETCapacitance
47nF
Voltage
1.6 kV dc, 450 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
R73
Lead Pitch
27.5mm
Length
32mm
Depth
13mm
Height
22mm
Dimensions
32 x 13 x 22mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Detalhes do produto
R73 Series
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
R$ 134,50
R$ 26,90 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 134,50
R$ 26,90 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 26,90 | R$ 134,50 |
50 - 95 | R$ 25,38 | R$ 126,90 |
100 - 195 | R$ 23,62 | R$ 118,10 |
200 - 395 | R$ 22,31 | R$ 111,55 |
400+ | R$ 20,59 | R$ 102,95 |
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
47nF
Voltage
1.6 kV dc, 450 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
R73
Lead Pitch
27.5mm
Length
32mm
Depth
13mm
Height
22mm
Dimensions
32 x 13 x 22mm
Dielectric
Polypropylene
Lead Diameter
0.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Detalhes do produto
R73 Series
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0