Documentos Técnicos
Especificações
Brand
KEMETCapacitance
1µF
Voltage
30 V ac, 50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
5mm
Length
7.2mm
Depth
7.2mm
Height
13mm
Dimensions
7.2 x 7.2 x 13mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
País de Origem
Finland
R$ 48.200,00
R$ 48,20 Each (In a Bag of 1000) (Sem VAT)
1000
R$ 48.200,00
R$ 48,20 Each (In a Bag of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KEMETCapacitance
1µF
Voltage
30 V ac, 50V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
SMR
Lead Pitch
5mm
Length
7.2mm
Depth
7.2mm
Height
13mm
Dimensions
7.2 x 7.2 x 13mm
Dielectric
Metallised Polyphenylene Sulphide
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
País de Origem
Finland