Documentos Técnicos
Especificações
Brand
KEMETInductance
8.6 mH
Series
SSRH
Test Frequency
10 kHz
DC Resistance
0.078Ω
Maximum Current
3.5 A
Dimensions
25.5 x 25.5 x 18mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
25.5mm
Depth
25.5mm
Minimum Operating Temperature
-25°C
Height
18mm
País de Origem
Vietnam
R$ 3.034,20
R$ 50,57 Each (In a Tray of 60) (Sem VAT)
60
R$ 3.034,20
R$ 50,57 Each (In a Tray of 60) (Sem VAT)
60
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KEMETInductance
8.6 mH
Series
SSRH
Test Frequency
10 kHz
DC Resistance
0.078Ω
Maximum Current
3.5 A
Dimensions
25.5 x 25.5 x 18mm
Operating Temperature Range
-25°C → +120°C
Number of Lines
2
Mounting Type
Through Hole
Termination Style
Solder Pad
Maximum Operating Temperature
+120°C
Length
25.5mm
Depth
25.5mm
Minimum Operating Temperature
-25°C
Height
18mm
País de Origem
Vietnam