Documentos Técnicos
Especificações
Brand
KEMETTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
B
Equivalent Series Resistance
5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
500 nA
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
País de Origem
Mexico
Detalhes do produto
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
R$ 4.320,00
R$ 2,16 Each (On a Reel of 2000) (Sem VAT)
2000
R$ 4.320,00
R$ 2,16 Each (On a Reel of 2000) (Sem VAT)
2000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KEMETTechnology
MnO2
Capacitance
1µF
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
B
Equivalent Series Resistance
5Ω
Tolerance
±10%
Length
3.5mm
Depth
2.8mm
Height
1.9mm
Dimensions
3.5 x 2.8 x 1.9mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-10%
Leakage Current
500 nA
Tolerance Plus
+10%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
4%
País de Origem
Mexico
Detalhes do produto
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.