KEMET 330μF MnO2 Tantalum Capacitor 10V dc, T495 Series

Nº de Estoque RS: 144-7481Marca: KEMETPart Number: T495D337K010ATE150
brand-logo
Ver tudo em Capacitadores de Tantalo

Documentos Técnicos

Especificações

Brand

KEMET

Technology

MnO2

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

150mΩ

Lead Pitch

3.6mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.7mm

Dimensions

7.3 x 4.3 x 2.7mm

Series

T495

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

33 μA

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 100,08

R$ 50,04 Each (In a Pack of 2) (Sem VAT)

KEMET 330μF MnO2 Tantalum Capacitor 10V dc, T495 Series
Selecione o tipo de embalagem

R$ 100,08

R$ 50,04 Each (In a Pack of 2) (Sem VAT)

KEMET 330μF MnO2 Tantalum Capacitor 10V dc, T495 Series
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 4R$ 50,04R$ 100,08
6 - 24R$ 48,06R$ 96,12
26 - 124R$ 41,22R$ 82,44
126 - 248R$ 30,07R$ 60,14
250+R$ 29,05R$ 58,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

KEMET

Technology

MnO2

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

150mΩ

Lead Pitch

3.6mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.7mm

Dimensions

7.3 x 4.3 x 2.7mm

Series

T495

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Terminal Type

Solder

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

33 μA

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more