Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
220g
Scale Type
Analytical Balance
Resolution
0.1 mg
Calibrated
PreCal
Interface Type
RS232
Weighpan Length
217mm
Weighpan Width
345mm
Weighpan Height
330mm
Model Number p
ABT 220-4NM
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C
R$ 66.085,49
R$ 66.085,49 Each (Sem VAT)
Calibration type
Supplier Calibrated
1
R$ 66.085,49
R$ 66.085,49 Each (Sem VAT)
Calibration type
Supplier Calibrated
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
220g
Scale Type
Analytical Balance
Resolution
0.1 mg
Calibrated
PreCal
Interface Type
RS232
Weighpan Length
217mm
Weighpan Width
345mm
Weighpan Height
330mm
Model Number p
ABT 220-4NM
Maximum Operating Temperature
+30°C
Minimum Operating Temperature
+10°C