Kern CCS 150K0.1 Counting Weighing Scale, 150kg Weight Capacity, With RS Calibration

Nº de Estoque RS: 788-8800Marca: KernPart Number: CCS 150K0.1
brand-logo
Ver tudo em Balança de Peso

Documentos Técnicos

Especificações

Brand

Kern

Weighing Capacity

150kg

Scale Type

Counting

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 150K0.1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

País de Origem

China

Detalhes do produto

CCS Series Counting Scales

The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Kern CCS 150K0.1 Counting Weighing Scale, 150kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern CCS 150K0.1 Counting Weighing Scale, 150kg Weight Capacity, With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kern

Weighing Capacity

150kg

Scale Type

Counting

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 150K0.1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

País de Origem

China

Detalhes do produto

CCS Series Counting Scales

The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.