Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity

Nº de Estoque RS: 789-8854Marca: KernPart Number: CCS 60K0.1L.
brand-logo
Ver tudo em Balança de Peso

Documentos Técnicos

Especificações

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 60K0.1L

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

País de Origem

China

Detalhes do produto

CCS Series Counting Scales

The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 25.146,70

R$ 25.146,70 Each (Sem VAT)

Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity

Calibration type

R$ 25.146,70

R$ 25.146,70 Each (Sem VAT)

Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting

Resolution

0.1 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 60K0.1L

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

País de Origem

China

Detalhes do produto

CCS Series Counting Scales

The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

Você pode estar interessado em