Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
30kg
Scale Type
Counting
Resolution
5 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Multi
Weighpan Dimensions
230 x 300 x 12.5mm
Weighpan Length
300mm
Weighpan Width
230mm
Weighpan Height
12.5mm
Net Weight
4.2kg
Model Number p
CPE 30K-3
Model Number (p)
CPE 30K-3
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
País de Origem
China
R$ 8.144,10
R$ 8.144,10 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 8.144,10
R$ 8.144,10 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
30kg
Scale Type
Counting
Resolution
5 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Multi
Weighpan Dimensions
230 x 300 x 12.5mm
Weighpan Length
300mm
Weighpan Width
230mm
Weighpan Height
12.5mm
Net Weight
4.2kg
Model Number p
CPE 30K-3
Model Number (p)
CPE 30K-3
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
País de Origem
China