Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
500g
Scale Type
Electronic Weighing
Resolution
0.5 g
Weighpan Dimensions
150 (Dia.)mm
Weighpan Diameter
150mm
Net Weight
0.5kg
Model Number p
EMB 500-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Detalhes do produto
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
500g
Scale Type
Electronic Weighing
Resolution
0.5 g
Weighpan Dimensions
150 (Dia.)mm
Weighpan Diameter
150mm
Net Weight
0.5kg
Model Number p
EMB 500-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Detalhes do produto
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.