Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
3kg
Scale Type
Precision Balance
Parts Counting
Yes
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
160mm
Weighpan Width
160mm
Net Weight
1.4kg
Model Number p
EMS 3000-2
Model Number (p)
EMS 3000-2
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
País de Origem
China
Detalhes do produto
EMS Series Weighing Plate
The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.
R$ 7.419,76
R$ 7.419,76 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 7.419,76
R$ 7.419,76 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KernWeighing Capacity
3kg
Scale Type
Precision Balance
Parts Counting
Yes
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
160mm
Weighpan Width
160mm
Net Weight
1.4kg
Model Number p
EMS 3000-2
Model Number (p)
EMS 3000-2
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
País de Origem
China
Detalhes do produto
EMS Series Weighing Plate
The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.