Kern KB 120-3N Precision Weighing Scale, 121g Weight Capacity

Nº de Estoque RS: 667-7640Marca: KernPart Number: KB 120-3N
brand-logo
Ver tudo em Balança de Peso

Documentos Técnicos

Especificações

Brand

Kern

Weighing Capacity

121g

Scale Type

Precision

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Height

90mm

Weighpan Diameter

81mm

Net Weight

1.1kg

Model Number p

KB 120-3N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

País de Origem

Germany

Detalhes do produto

KB Series Precision Scales

Supplied with

Scales, mains adapter, protective working cover, wind deflector (only for 81 mm weighing plates), instructions

P.O.A.

Kern KB 120-3N Precision Weighing Scale, 121g Weight Capacity

P.O.A.

Kern KB 120-3N Precision Weighing Scale, 121g Weight Capacity

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Kern

Weighing Capacity

121g

Scale Type

Precision

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Height

90mm

Weighpan Diameter

81mm

Net Weight

1.1kg

Model Number p

KB 120-3N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

País de Origem

Germany

Detalhes do produto

KB Series Precision Scales

Supplied with

Scales, mains adapter, protective working cover, wind deflector (only for 81 mm weighing plates), instructions