Kern OBE 111 Microscope, 4X Magnification

Nº de Estoque RS: 899-7996Marca: KernPart Number: OBE 111
brand-logo
Ver tudo em Microscópios

Documentos Técnicos

Especificações

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100X

Illuminated

Yes

Illumination Type

LED

Weight

4.5kg

Dimensions

180 x 320 x 365mm

Length

180mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBE-1

País de Origem

China

Detalhes do produto

Kern OBE Series Compound Microscope

The OBE Series of Digital Compound Microscope from Kern. Designed to be easy to use, making it ideal for use in schools or laboratories.
Featuring an adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. Also a dimmable, strong 3 W LED light source. The OBE range of Microscopes produce impressive images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Series includes:
OBE 101 (136-3478)
OBE 103 (136-3480)
OBE 104 (136-3482)
OBE 111 (899-7996)
OBE 112 (899-7999)

Informações de estoque temporariamente indisponíveis.

R$ 13.057,85

R$ 13.057,85 Each (Sem VAT)

Kern OBE 111 Microscope, 4X Magnification

R$ 13.057,85

R$ 13.057,85 Each (Sem VAT)

Kern OBE 111 Microscope, 4X Magnification
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100X

Illuminated

Yes

Illumination Type

LED

Weight

4.5kg

Dimensions

180 x 320 x 365mm

Length

180mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OBE-1

País de Origem

China

Detalhes do produto

Kern OBE Series Compound Microscope

The OBE Series of Digital Compound Microscope from Kern. Designed to be easy to use, making it ideal for use in schools or laboratories.
Featuring an adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. Also a dimmable, strong 3 W LED light source. The OBE range of Microscopes produce impressive images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Series includes:
OBE 101 (136-3478)
OBE 103 (136-3480)
OBE 104 (136-3482)
OBE 111 (899-7996)
OBE 112 (899-7999)