Documentos Técnicos
Especificações
Brand
KernMagnification Power
4 X, 10 X, 40X
Illuminated
Yes
Illumination Type
LED
Battery Operated
Yes
Battery Type
LR6 AA
Weight
3kg
Dimensions
130 x 300 x 310mm
Length
130mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number p
OBS-1
País de Origem
China
Detalhes do produto
Kern OBS-1 Series Compound Microscope
The KERN OBS-1 range is a solid and simple school microscope range, which is easy to use due to its intuitive control elements.
The LED light source guarantees optimum illumination of the samples and also ensures long service life. The simple condenser lens with rotating aperture diaphragm disc on the OBS 101 ensures the best concentration of light and illumination of the sample.
The OBS 104 (RS 136-3476) and OBS 106 (RS 136-3477) models have an Abbe condenser which is height-adjustable and can therefore be focussed. And an aperture diaphragm, which ensures the best concentration of light. To focus the object, all models have a coarse and fine focusing knob on both sides. The mechanical angle table enables you to work with the samples and move them rapidly (only for KERN OBS 106).
R$ 7.797,92
R$ 7.797,92 Each (Sem VAT)
1
R$ 7.797,92
R$ 7.797,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
KernMagnification Power
4 X, 10 X, 40X
Illuminated
Yes
Illumination Type
LED
Battery Operated
Yes
Battery Type
LR6 AA
Weight
3kg
Dimensions
130 x 300 x 310mm
Length
130mm
Plug Type
Type C - European Plug, Type G - British 3-pin
Model Number p
OBS-1
País de Origem
China
Detalhes do produto
Kern OBS-1 Series Compound Microscope
The KERN OBS-1 range is a solid and simple school microscope range, which is easy to use due to its intuitive control elements.
The LED light source guarantees optimum illumination of the samples and also ensures long service life. The simple condenser lens with rotating aperture diaphragm disc on the OBS 101 ensures the best concentration of light and illumination of the sample.
The OBS 104 (RS 136-3476) and OBS 106 (RS 136-3477) models have an Abbe condenser which is height-adjustable and can therefore be focussed. And an aperture diaphragm, which ensures the best concentration of light. To focus the object, all models have a coarse and fine focusing knob on both sides. The mechanical angle table enables you to work with the samples and move them rapidly (only for KERN OBS 106).